Ixys IXFP20N50P3M technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 58W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP20N50P3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
