Ixys IXFP3N80 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 685pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 3.6R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP3N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.