Ixys IXFP5N100PM technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 1.83nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.8R |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP5N100PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
