Ixys IXFP76N15T2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 76A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 5.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP76N15T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.