The IXFP8N50P3 is a high-power N-channel MOSFET with a maximum drain to source voltage of 500V and a continuous drain current of 8A. It features a TO-220AB package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 180W. The IXFP8N50P3 is RoHS compliant and suitable for high-power applications.
Ixys IXFP8N50P3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16mm |
| Input Capacitance | 705pF |
| Length | 10.66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 13ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFP8N50P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.