The IXFR24N90P is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 13A and a drain to source voltage of 900V. The device is mounted through a hole and is compliant with RoHS regulations. The IXFR24N90P has a maximum power dissipation of 230W and an input capacitance of 7.2nF.
Ixys IXFR24N90P technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 7.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Rds On Max | 460mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR24N90P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.