
The IXFR32N100P is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a drain to source breakdown voltage of 1kV. The device features a drain to source resistance of 340mR and a maximum power dissipation of 320W. It is packaged in an ISOPLUS247, 3 PIN package and is compliant with RoHS regulations.
Ixys IXFR32N100P technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 14.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 320W |
| Rds On Max | 340mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Turn-Off Delay Time | 76ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR32N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
