
The IXFR36N50P is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 156W and a drain to source breakdown voltage of 500V. The device is packaged in a through-hole package and is compliant with RoHS regulations. The IXFR36N50P has a maximum drain to source resistance of 190mR and a gate to source voltage of 30V.
Ixys IXFR36N50P technical specifications.
| Continuous Drain Current (ID) | 19A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 156W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 82ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR36N50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
