
The IXFR50N50 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 400W and a continuous drain current of 43A. The device is packaged in a through-hole package and is compliant with RoHS regulations. The MOSFET has a drain to source breakdown voltage of 500V and a drain to source resistance of 100mR.
Ixys IXFR50N50 technical specifications.
| Continuous Drain Current (ID) | 43A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR50N50 to view detailed technical specifications.
No datasheet is available for this part.
