
N-Channel Power MOSFET featuring 500V drain-to-source breakdown voltage and 35A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 95mΩ drain-to-source resistance. Designed for through-hole mounting in a TO-247AD plastic package, it supports a maximum power dissipation of 300W and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include an 8.7nF input capacitance and a 5.5V threshold voltage.
Ixys IXFR64N50P technical specifications.
| Continuous Drain Current (ID) | 35A |
| Current Rating | 64A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.7nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 85ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR64N50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
