
The IXFR80N60P3 is a high-power MOSFET from Ixys, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 540W and a continuous drain current of 48A. The device is packaged in a TO-247-3 case and is mounted through a hole. It is compliant with RoHS regulations and is part of the HiPerFET and Polar3 series.
Ixys IXFR80N60P3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.34mm |
| Input Capacitance | 13.1nF |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 76mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 48ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFR80N60P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
