
The IXFT12N90Q is a high-power N-channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 900V and a continuous drain current of 12A. The device is packaged in a TO-268 case and is suitable for surface mount applications. The IXFT12N90Q is RoHS compliant and has a maximum power dissipation of 300W.
Ixys IXFT12N90Q technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT12N90Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
