Ixys IXFT140N10P technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT140N10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
