
The IXFT150N20T is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 890W and a maximum drain to source voltage of 200V. The device is RoHS compliant and lead free. It features a continuous drain current of 150A and an input capacitance of 11.7nF. The IXFT150N20T is packaged in a TO-268 package and is available in a rail/Tube packaging option.
Ixys IXFT150N20T technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 11.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT150N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
