
The IXFT15N100Q3 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 15A and a drain to source breakdown voltage of 1kV. The device has a low on-resistance of 1.05 ohms and a maximum power dissipation of 690W. It is packaged in a TO-268 plastic package and is lead-free and RoHS compliant. The IXFT15N100Q3 is suitable for high-power switching applications.
Ixys IXFT15N100Q3 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.1mm |
| Input Capacitance | 3.25nF |
| Lead Free | Lead Free |
| Length | 16.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 690W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 690W |
| Rds On Max | 1.05R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 28ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT15N100Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
