Ixys IXFT21N50F technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 250mR |
| Fall Time | 7.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT21N50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.