Ixys IXFT24N80P technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 650W |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT24N80P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.