
Ixys IXFT30N40Q technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT30N40Q to view detailed technical specifications.
No datasheet is available for this part.