
The IXFT30N50Q is a high-power N-channel MOSFET with a maximum drain current of 30A and a breakdown voltage of 500V. It features a low on-resistance of 160mR and a fast switching time with a fall time of 20ns and a turn-off delay time of 75ns. The device is packaged in a TO-268 3-Pin package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Ixys IXFT30N50Q technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.925nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT30N50Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
