Ixys IXFT42N50P2 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 145mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 830W |
| Rds On Max | 145mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHV™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT42N50P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
