
N-Channel Power MOSFET, 300V Vds, 52A continuous drain current, and 60mΩ maximum drain-source on-resistance. This silicon Metal-oxide Semiconductor FET features a TO-268 package for surface mounting, with a maximum power dissipation of 360W. Key electrical characteristics include 5.3nF input capacitance, 25ns fall time, and 80ns turn-off delay time. Operating temperature range spans from -55°C to 150°C, and the component is lead-free and RoHS compliant.
Ixys IXFT52N30Q technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 52A |
| Current Rating | 52A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 60MR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT52N30Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
