
The IXFT6N100Q is a high-power N-channel MOSFET from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 1kV and a continuous drain current of 6A. The device is packaged in a TO-268 case and is suitable for surface mount applications.
Ixys IXFT6N100Q technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.9R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Rds On Max | 1.9R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT6N100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
