
The IXFT88N30P is a high-power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 88A and a drain to source voltage of 300V. The device has a maximum power dissipation of 600W and an on-resistance of 40mΩ. It is packaged in a surface mount TO-268 package and is lead-free and RoHS compliant.
Ixys IXFT88N30P technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 6.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT88N30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
