Ixys IXFT94N30P3 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 94A |
| Drain to Source Voltage (Vdss) | 300V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.1mm |
| Input Capacitance | 5.51nF |
| Length | 16.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 23ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT94N30P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.