
The IXFT94N30T is a 300V 94A MOSFET in a TO-268 package, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum power dissipation of 890W and a maximum on-resistance of 36mR.
Ixys IXFT94N30T technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 94A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 11.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFT94N30T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
