Ixys IXFV12N120PS technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 1.35R |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 543W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 543W |
| Rds On Max | 1.35R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Turn-Off Delay Time | 62ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV12N120PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
