
The IXFV12N90PS is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 12A and a drain to source breakdown voltage of 900V. The device has a maximum power dissipation of 380W and is packaged in a 3-pin surface mount package. The IXFV12N90PS is RoHS compliant and part of the HiPerFET and PolarP2 series.
Ixys IXFV12N90PS technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 900V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.08nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV12N90PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.