The IXFV14N80PS is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 14A and a maximum power dissipation of 400W. The device features a drain to source breakdown voltage of 800V and a drain to source resistance of 700mR. It is packaged in a surface mount configuration and is compliant with RoHS regulations.
Ixys IXFV14N80PS technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 3.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 720mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 62ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV14N80PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.