
The IXFV22N60PS is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 22A and a drain to source breakdown voltage of 600V. The device has a gate to source voltage of 30V and an input capacitance of 3.6nF. The IXFV22N60PS is lead-free and RoHS compliant, packaged in a rail/Tube with 50 units per package.
Ixys IXFV22N60PS technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 60ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV22N60PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
