
N-Channel Power MOSFET, 500V Drain-to-Source Voltage, 26A Continuous Drain Current, and 230mΩ Drain-to-Source Resistance. Features include a 400W maximum power dissipation, 3.6nF input capacitance, and a 5.5V threshold voltage. This silicon Metal-Oxide-Semiconductor FET is designed for surface mount applications with a PLUS220SMD package. RoHS compliant and lead-free, it operates within a temperature range of -55°C to 150°C.
Ixys IXFV26N50PS technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 230mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 230mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 58ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV26N50PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
