
The IXFV26N60P is a 600V N-Channel MOSFET with a continuous drain current of 26A. It features a TO-220-3 package and is designed for through-hole mounting. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 460W. The IXFV26N60P is lead-free and RoHS compliant.
Ixys IXFV26N60P technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 460W |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV26N60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
