
The IXFV30N50PS is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source breakdown voltage of 500V and a maximum continuous drain current of 30A. The device has a maximum power dissipation of 460W and a maximum drain to source resistance of 200mR. The IXFV30N50PS is packaged in a surface mount package and is compliant with RoHS regulations.
Ixys IXFV30N50PS technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 460W |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 82ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV30N50PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
