
N-channel power MOSFET featuring 500V drain-source breakdown voltage and 36A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 0.17ohm drain-source resistance (Rds On Max) and a maximum power dissipation of 540W. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and includes a 21ns fall time and 75ns turn-off delay.
Ixys IXFV36N50PS technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 540W |
| Rds On Max | 170mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Termination | SMD/SMT |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV36N50PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
