Ixys IXFV74N20PS technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 74A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 34MR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFV74N20PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
