
The IXFX150N30P3 is a high-power MOSFET from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 150A and a drain to source voltage of 300V. The device has a maximum power dissipation of 1.3kW and a turn-on delay time of 44ns. It is packaged in a TO-247-3 case and is suitable for through-hole mounting. The IXFX150N30P3 is part of the HiPerFET and Polar3 series.
Ixys IXFX150N30P3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 300V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.34mm |
| Input Capacitance | 12.1nF |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 19mR |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 44ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFX150N30P3 to view detailed technical specifications.
No datasheet is available for this part.
