The IXFX180N25T is a high-power MOSFET from Ixys, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. With a maximum power dissipation of 1.39kW, this device is suitable for demanding applications. It has a continuous drain current of 180A and a drain to source voltage of 250V. The MOSFET is packaged in a TO-247-3 plastic package and is lead-free and RoHS compliant.
Ixys IXFX180N25T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 28nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.39kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 12.9mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFX180N25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.