The IXFX21N100F is a high-power N-channel MOSFET with a breakdown voltage of 1kV and a continuous drain current of 21A. It features a drain to source resistance of 500mR and a gate to source voltage of 20V. The device is packaged in a 3-pin plastic package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a power dissipation of 500W.
Ixys IXFX21N100F technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 500mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFX21N100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.