N-Channel Power MOSFET featuring 800V drain-source breakdown voltage and 34A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 240mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-247-3 package, it supports a maximum power dissipation of 560W. Key electrical characteristics include 7.5nF input capacitance and fall/turn-off delay times of 40ns and 100ns respectively. Operating temperature range spans from -55°C to 150°C.
Ixys IXFX34N80 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 34A |
| Current Rating | 34A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 240MR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFX34N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.