The IXFX38N80Q2 is an 800V N-CHANNEL HiPerFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 38A and a drain to source breakdown voltage of 800V. The device is packaged in a TO-247-3 plastic package and is lead free. It is RoHS compliant and suitable for use in high power applications.
Ixys IXFX38N80Q2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 220MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.34nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 735W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 735W |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFX38N80Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
