Ixys IXFY5N50P3 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 370pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 1.65R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFY5N50P3 to view detailed technical specifications.
No datasheet is available for this part.