The IXFZ140N25T is a high-power N-channel MOSFET from Ixys with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 250V and a continuous drain current of 100A. The device has a maximum power dissipation of 445W and a maximum on-resistance of 17mΩ. It is designed for surface mount applications and is compliant with RoHS regulations.
Ixys IXFZ140N25T technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 19nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 445W |
| Mount | Surface Mount |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFZ140N25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.