Ixys IXGA12N120A2 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3V |
| Input Type | STANDARD |
| Max Collector Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXGA12N120 |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGA12N120A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
