
Ixys IXGA150N30TC technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Input Type | STANDARD |
| Max Collector Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGA150N30TC to view detailed technical specifications.
No datasheet is available for this part.
