
The IXGA20N60B is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 40A and a maximum power dissipation of 150W. It is packaged in a TO-263-3 surface mount package and is RoHS compliant. The operating temperature range is -55°C to 150°C. The IGBT is part of the HiPerFAST series from Ixys.
Ixys IXGA20N60B technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGA20N60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
