Ixys IXGA24N120C3 technical specifications.
| Package/Case | TO-263-4 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 4.2V |
| Input Type | STANDARD |
| Max Collector Current | 48A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGA24N120C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
