The IXGA30N60C3D4 is a 600V insulated gate bipolar transistor with a maximum collector current of 60A and a maximum power dissipation of 220W. It is packaged in a TO-263-3 surface mount package and is available in quantities of 50. The device is RoHS compliant and features a reverse recovery time of 60ns. It is suitable for use in a variety of applications, including power supplies and motor drives.
Ixys IXGA30N60C3D4 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 3V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Max Power Dissipation | 220W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGA30N60C3D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.