Ixys IXGA42N30C3 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 1.85V |
| Input Type | STANDARD |
| Max Collector Current | 42A |
| Max Power Dissipation | 223W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGA42N30C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
