
The IXGC16N60C2D1 is a 600V insulated gate bipolar transistor with a maximum collector current of 20A and a saturation voltage of 3V. It has a maximum power dissipation of 63W and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IXGC16N60C2D1 is part of the HiPerFAST series and is packaged in a plastic, ISOPLUS 220, 3-pin package.
Ixys IXGC16N60C2D1 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3V |
| Input Type | STANDARD |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 63W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGC16N60C2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
