Ixys IXGF32N170 technical specifications.
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 3.5V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 44A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IXGF32N170 |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGF32N170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
