Ixys IXGF36N300 technical specifications.
| Collector Emitter Breakdown Voltage | 3kV |
| Collector-emitter Voltage-Max | 5.2V |
| Input Type | STANDARD |
| Max Collector Current | 36A |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGF36N300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.